help desk software
DATA SHEET

1303760000

Weidmuller

Relay SSR 230V AC/DC-IN 250V AC-OUT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1303760000
RoHS:
Yes
HTS:
85369095
COO:
RO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
250 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
AC,DC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
117.2 x 22.5 x 114 mm
Relay SSR 230V AC/DC-IN 250V AC-OUT
Search Keywords:
1303760000
IN STOCK: 0
Manufacturer Stock:
231   can ship 12/9/24
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$158.19
$158.190
5
$146.39
$731.950
10
$140.11
$1,401.100
25
$134.36
$3,359.000
50
$130.77
$6,538.500
75
$128.81
$9,660.750
100 +
$126.88
$12,688.000
Tools/3D Models
Product Guides