Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1303890000
RoHS:
Yes
HTS:
85364190
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
250 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
AC,DC
Input Voltage:
230 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
117.2 x 22.5 x 114 mm
Solid State Relay 230V AC/DC-IN 250V AC-OUT
Search Keywords:
1303890000
IN STOCK:
0
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$98.42
$98.420
5
$91.07
$455.350
10
$88.43
$884.300
25
$83.59
$2,089.750
50
$81.36
$4,068.000
100
$80.14
$8,014.000
250
+
$78.23
$19,557.500
Product Guides