Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1313100000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Jumper
Pitch:
N/A
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
24 A
Operating Temperature:
N/A
The WEIDMULLER part 1313100000 is a 10-position screw terminal connector jumper designed for use in various electrical applications. This connector jumper allows for easy and secure connections between multiple components, making it ideal for use in industrial settings. The durable construction and reliable screw terminals ensure a stable and long-lasting connection.
Search Keywords:
1313100000
IN STOCK:
133
Ships today, if you order in
Manufacturer Stock:
524
can ship
11/29/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
20
$6.14
$122.800
40
$5.95
$238.000
100
$5.68
$568.000
260
$5.44
$1,414.400
500
$5.22
$2,610.000
1,000
$5.08
$5,080.000
2,500
$4.95
$12,375.000
5,000
+
$4.87
$24,350.000
CUSTOMERS
ALSO BOUGHT
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
206151-2
Circular Connector - CPC Series 1 - Cable Mount Receptacle - 37 Contacts.
206425-1
Circular Connector - CPC Series 3 - Flange Mount Receptacle - 3 Contacts - Thermoplastic B...
HW1B-V4F02-R-EMO-2
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...