1315220000
WeidmullerU-Remote I/O module, IP20, Digital signals, Output, 4-channel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1315220000
RoHS:
Yes
HTS:
85389091
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The WEIDMULLER part 1315220000 is a U-Remote I/O module designed for digital signal output with 4 channels. This IP20-rated module provides a reliable and efficient solution for controlling and monitoring various systems. With its compact design and high-quality construction, it is an excellent choice for industrial applications where space is limited and performance is essential.
Search Keywords:
1315220000
IN STOCK:
11
Ships today, if you order in
Manufacturer Stock:
579
can ship
12/2/24
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$54.25
$54.250
5
$53.44
$267.200
10
$50.94
$509.400
25
$47.70
$1,192.500
50
$46.98
$2,349.000
100
$46.28
$4,628.000
250
+
$45.58
$11,395.000
Product Guides
CUSTOMERS
ALSO BOUGHT
XA1E-BV311-R
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Pa...
AH165-J2A11A
Switch Key Lock N.O./N.C. DPST 90° Flat Key 5A 250VAC 125VDC Quick Connect/Solder Panel Mo...
4600N-466
AC Fan Axial Sintec-Sleeve Bearing 115V 105.9CFM 50dB (119 X 119 X 38mm) Screw clamp bare ...
RV4NAYSD102A
Potentiometer - 2 Watt - Linear - 1 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long