help desk software
DATA SHEET

1319270000

Weidmuller

Safety Relay - 4PST-NO (4 Form A) - 35 mA 24VDC Coil - 8A Contact Rating - 250VAC Switching - Lighted Indicator - Screw Terminal - DIN Rail Mount.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1319270000
RoHS:
Yes
HTS:
85364190
COO:
RO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 1319270000 is safety relay with dimensions: 114.1 mm D x 117.3 mm H x 22.5 mm W. Operating temperature range is from -25°C to 50°C.
Search Keywords:
1319270000
IN STOCK: 1
Can Ship immediately
Manufacturer Stock:
10   can ship 12/9/24
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$152.71
$152.710
5
$142.05
$710.250
10
$136.38
$1,363.800
25
$131.18
$3,279.500
50
$127.95
$6,397.500
75
$126.03
$9,452.250
100 +
$124.14
$12,414.000
Tools/3D Models
Product Guides