Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1334740000
RoHS:
Yes
HTS:
85389091
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
U-Remote I/O module, IP20, Power supply unit, 24 VDC-Output
Search Keywords:
1334740000
IN STOCK:
9
Can Ship immediately
Manufacturer Stock:
567
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$53.41
$53.410
5
$47.83
$239.150
10
$46.44
$464.400
25
$44.52
$1,113.000
50
$42.76
$2,138.000
100
$41.66
$4,166.000
250
+
$41.03
$10,257.500
Product Guides
CUSTOMERS
ALSO BOUGHT
0236500000
TS 35X15/LL 2M/ST/ZN. Mounting rail, DIN EN 60715, Steel, 2000 mm, galvanized GTIN (EAN): ...
1061200000
Accessory - W Series Terminal Blocks - End Bracket.
1806980000
Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 32A
1807010000
Connector Accessories End Plate Straight
1346610000
End bracket