help desk software
DATA SHEET

13356

Weidmuller

Electromechanical Relay 24VDC 3A SPST-NC DIN Rail Coupling Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
13356
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NC
Maximum Current Rating:
3 A
Mounting:
DIN Rail
Operating Temperature:
-25 to 50 °C
Dimension:
92 x 45 x 10 mm
Termination Style:
Screw Terminal
Coil Current:
12 mA
Contact Form:
1 Form B
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VDC 3A SPST-NC DIN Rail Coupling Relay
Search Keywords:
13356
  This product is not in stock and cannot be back-ordered
Minimum Order:
10
Multiple:
10
RECOMMENDED REPLACEMENT
1479680000
1479680000
VIEW PRODUCT
Tools/3D Models
Product Guides