Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1348060000
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
14
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Shrouded Header HDR 14 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords:
1348060000
This product is discontinued, but still in stock
IN STOCK:
3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
50
Available in less than min:
3
Multiple:
50
Quantity
Unit Price
Ext. Price
1
$6.313
$6.313
50
$5.739
$286.950
100
$4.603
$460.300
250
$4.192
$1,048.000
500
$3.859
$1,929.500
1,000
$3.677
$3,677.000
2,500
$3.640
$9,100.000
5,000
$3.604
$18,020.000
7,500
+
$3.568
$26,760.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7201J1V4BE2
Rocker Switch - DP On-None-On - 0.4VA@20V - Black .531" Long Rocker - PCB Pin - Bracket - ...
1757116
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
PR2005GTA
Fast Recovery Rectifier-2.0A-600V-DO-15-7.6 mm *3.6 mm *3.6 mm