Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1356160000
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
108
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
12-26 AWG
Operating Temperature:
-25 to 120 °C
Life Cycle:
Discontinued
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 10A Box
Search Keywords:
1356160000
This product is discontinued, but still in stock
IN STOCK:
37
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$4.549
$45.490
108
$2.937
$317.196
324
$2.875
$931.500
540
$2.815
$1,520.100
1,080
$2.801
$3,025.080
2,592
$2.787
$7,223.904
5,076
$2.773
$14,075.748
7,560
+
$2.759
$20,858.040
Product Guides
CUSTOMERS
ALSO BOUGHT
CR15GRY
DUP RCPT, COMM GRD, 15A 125V, 5-15R, GY
1771360000
Conn Earth Terminal 3 POS T DIN Rail
1771440000
Connector Accessories End Plate Straight
5504UE-GRY-U1000
Multiconductor Cable, 6C/22AWG, 7x30, BC, Gray PVC | Belden 5504UE 008U1000
7211-884
Cable Accessories Locknut Glass Fiber Reinforced Polyamide Gray