Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1356660000
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
42
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
16-28 AWG
Operating Temperature:
-50 to 120 °C
Conn Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 10A Box
Search Keywords:
1356660000
IN STOCK:
32
Ships today, if you order in
On Order:
14
can ship 3/6/25
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$8.11
$40.550
42
$6.67
$280.140
84
$6.39
$536.760
126
$6.22
$783.720
252
$5.90
$1,486.800
504
$5.82
$2,933.280
1,008
$5.73
$5,775.840
2,520
+
$5.55
$13,986.000
Product Guides
CUSTOMERS
ALSO BOUGHT
L50J1K0E
Res Wirewound 1K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
EPS-65-5
AC/DC Power Supply - 1 Output - 5V@12A - 55W
1282260000
Conn Terminal Block F 7 POS 5.08mm Screw RA Cable Mount 10A Box
1282760000
Conn Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 10A Box