Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1394400000
RoHS:
Yes
HTS:
85389091
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
U-Remote I/O module, IP20, Digital signals, Input, 8-channel
Search Keywords:
1394400000
IN STOCK:
3
Ships today, if you order in
Manufacturer Stock:
633
can ship
12/2/24
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$86.24
$86.240
5
$76.69
$383.450
10
$74.33
$743.300
25
$68.02
$1,700.500
50
$67.00
$3,350.000
100
$65.99
$6,599.000
250
+
$63.50
$15,875.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0236500000
TS 35X15/LL 2M/ST/ZN. Mounting rail, DIN EN 60715, Steel, 2000 mm, galvanized GTIN (EAN): ...
1061200000
Accessory - W Series Terminal Blocks - End Bracket.
EN3C4FX
Circular Connector - EN3 Series - Cable Mount Receptacle - 4 Contacts - Solder Socket - Ba...
1806980000
Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 32A
1807010000
Connector Accessories End Plate Straight