1445900000
WeidmullerConn Board to Board M 24 POS 5mm Solder ST Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1445900000
RoHS:
Yes
HTS:
85366990
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Board to Board
Body Orientation:
Straight
Gender:
M
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
24
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
-25 to 100 °C
The WEIDMULLER part 1445900000 is a high-quality connector designed for board-to-board connections. It features 24 positions for versatile connectivity options. With a compact 5mm pitch, this connector is suitable for applications requiring space-saving solutions. The solder type and through-hole mounting ensure secure and reliable connections. This connector comes in a convenient box packaging, making it easy to handle and store. Ideal for a wide range of industrial and electronic applications, the WEIDMULLER part 1445900000 guarantees excellent performance and durability.
Search Keywords:
1445900000
IN STOCK:
16
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$31.82
$31.820
5
$29.89
$149.450
20
$27.81
$556.200
40
$26.70
$1,068.000
100
$25.68
$2,568.000
260
$24.74
$6,432.400
500
+
$24.37
$12,185.000
Product Guides