Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1481960000
RoHS:
Yes
HTS:
90328900
COO:
DK
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input Voltage:
24 to 230 V
Number of Outputs:
14397
Output Voltage:
0 to -10,0 to 10 V
Output Current:
0.02 A
Output Power:
N/A
Mounting:
DIN Rail
Type:
N/A
Dimension:
113.6 x 12.5 x 119.24388mmmm
Output Type:
Adjustable4399
Family:
1481960000
The WEIDMULLER part 1481960000 is a compact and reliable module designed for DC-DC conversion. This module provides a single output ranging from 0V to -10V or 0V to 10V, making it suitable for a wide range of applications. With a maximum output current of 0.02A, it delivers stable and precise voltage control. Its compact design allows for easy integration into various systems. Whether you need to step up or step down the voltage, the WEIDMULLER DC-DC module is a reliable solution.
Search Keywords:
1481960000
IN STOCK:
15
Can Ship immediately
Manufacturer Stock:
10
can ship
12/9/24
Factory Lead-Time
15 Weeks
can ship
3/10/25
Quantity
Unit Price
Ext. Price
1
$441.21
$441.210
3
$434.59
$1,303.770
5
$428.07
$2,140.350
10
+
$421.65
$4,216.500
Product Guides
CUSTOMERS
ALSO BOUGHT
DPA51CM44
Phase Monitoring Relay - Sequence Failure - DPA51 Series - SPDT - 5 A - DIN Rail - Screw -...
407A500F3X
PB-16
I/O Module Rack - 16 Channel - Card Edge - Screw Terminal Blocks.
53688-94
C Frame Solenoid Economical Construction
C7D0124N-C
Fully Enclosed Rotary Switch - 1 Pole - 2 to 24 Position Adjustable - Non-Shorting - 1.0A@...