1521860000
WeidmullerConn Shrouded Header (2 Sides) HDR 2 POS 5.08mm Solder ST Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1521860000
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Shrouded Header (2 Sides)
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
100(Max) °C
Life Cycle:
Discontinued
The WEIDMULLER part 1521860000 is a Conn Shrouded Header with 2 sides, designed for secure and reliable connections. With a 2-position design and a pitch of 5.08mm, this header provides a versatile solution for various applications. It features solder technology with through-hole mounting, ensuring a robust and permanent connection. This connector comes in a practical box packaging, making it easy to store and handle.
Search Keywords:
1521860000
This product is discontinued, but still in stock
IN STOCK:
2,166
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$0.7279
$72.790
300
$0.5914
$177.420
1,000
$0.5649
$564.900
2,500
$0.5331
$1,332.750
5,000
$0.5185
$2,592.500
7,500
$0.5047
$3,785.250
10,000
$0.4971
$4,971.000
15,000
+
$0.4896
$7,344.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3266W-1-203LF
Trimmer Potentiometer - 20K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 4.5 X 8.26mm - Pin -...
1522060000
Conn Shrouded Header (2 Sides) HDR 4 POS 5.08mm Solder ST Thru-Hole Box
1524760000
Conn Wire to Board HDR 8 POS 5.08mm Solder ST Thru-Hole Box
1522160000
Conn Wire to Board HDR 5 POS 5.08mm Solder ST Thru-Hole Box