1522060000
WeidmullerConn Shrouded Header (2 Sides) HDR 4 POS 5.08mm Solder ST Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1522060000
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Shrouded Header (2 Sides)
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
100(Max) °C
Life Cycle:
Discontinued & Replaced
The WEIDMULLER part 1522060000 is a Conn Shrouded Header with 2 sides, designed for a HDR 4 POS 5.08mm pitch. This header is ideal for soldering and is intended for use in through-hole box applications. It offers a secure and reliable connection for your electrical components.
Search Keywords:
1522060000
This product is discontinued, but still in stock
IN STOCK:
455
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.110
$111.000
300
$1.075
$322.500
500
$1.027
$513.500
1,000
$0.983
$983.000
2,500
$0.942
$2,355.000
5,000
$0.917
$4,585.000
7,500
$0.904
$6,780.000
10,000
+
$0.890
$8,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1521860000
Conn Shrouded Header (2 Sides) HDR 2 POS 5.08mm Solder ST Thru-Hole Box
JS1-B-12V
Power Relay 12VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
1522160000
Conn Wire to Board HDR 5 POS 5.08mm Solder ST Thru-Hole Box
3266W-1-203LF
Trimmer Potentiometer - 20K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 4.5 X 8.26mm - Pin -...
VZ20D391KBS
Var MOV 250VAC/330VDC 10000A 429V Radial Bulk