help desk software
DATA SHEET

1522860000

Weidmuller

Conn Shrouded Header (2 Sides) HDR 12 POS 5.08mm Solder ST Thru-Hole Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1522860000
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Shrouded Header (2 Sides)
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
12
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
100(Max) °C
Life Cycle:
Discontinued & Replaced
Conn Shrouded Header (2 Sides) HDR 12 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords:
1522860000
  This product is discontinued, but still in stock
IN STOCK: 300
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.68
$184.000
500
$3.61
$1,805.000
1,000
$3.56
$3,560.000
1,500
$3.50
$5,250.000
2,500 +
$3.45
$8,625.000
Older Equivalent
152286
152286
VIEW PRODUCT
Tools/3D Models
Product Guides