Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
152431
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Wire to Board HDR 4 POS 5.08mm Solder ST Thru-Hole
Search Keywords:
152431
This product is discontinued, but still in stock
IN STOCK:
300
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.123
$112.300
1,000
$0.592
$592.000
2,500
$0.563
$1,407.500
5,000
$0.543
$2,715.000
10,000
+
$0.523
$5,230.000
Product Guides