help desk software
DATA SHEET

1524510000

Weidmuller

Conn Wire to Board HDR 6 POS 5.08mm Solder ST Thru-Hole Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1524510000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
100(Max) °C
Conn Wire to Board HDR 6 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords:
1524510000
  Possible Replacement options available.  See Alternatives
IN STOCK: 10,197
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.52
$76.000
250
$1.25
$312.500
500
$1.20
$600.000
1,000
$1.15
$1,150.000
2,500
$1.11
$2,775.000
5,000
$1.08
$5,400.000
7,500
$1.06
$7,950.000
10,000 +
$1.05
$10,500.000
Tools/3D Models
Product Guides