1524560000
WeidmullerConn Wire to Board HDR 6 POS 5.08mm Solder ST Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1524560000
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
100(Max) °C
Life Cycle:
Discontinued
The WEIDMULLER part 1524560000 is a high-quality connector designed specifically for wire-to-board connections. This connector features a 6-position header, with a pitch of 5.08mm, making it suitable for a wide range of applications. It is designed for soldering and has through-hole mounting for added stability. The connector comes in a convenient box packaging, ensuring easy storage and handling.
Search Keywords:
1524560000
This product is discontinued, but still in stock
IN STOCK:
8
Can Ship immediately
You may purchase in-stock quantity up to 8
Minimum Order:
50
Available in less than min:
8
Multiple:
50
Quantity
Unit Price
Ext. Price
1
$2.013
$2.013
50
$1.830
$91.500
250
$1.690
$422.500
500
$1.650
$825.000
1,000
$1.560
$1,560.000
2,500
$1.510
$3,775.000
5,000
$1.470
$7,350.000
7,500
$1.450
$10,875.000
10,000
+
$1.430
$14,300.000
CUSTOMERS
ALSO BOUGHT
640456-6
PCB Mount Header - Wire-to-Board - 6 Position - 2.54 mm (.1 in) Pitch - 5A - 250V - Partia...
3362U-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) ...
N112AX
Phone Audio Connector - 3 Contacts - Jack - Panel Mount - Tin Plated Contacts.
1522860000
Conn Shrouded Header (2 Sides) HDR 12 POS 5.08mm Solder ST Thru-Hole Box
70247-2651
Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole C-Grid® Tray