1524710000
WeidmullerConn Wire to Board HDR 8 POS 5.08mm Solder ST Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1524710000
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
100(Max) °C
Life Cycle:
Discontinued & Replaced
The WEIDMULLER part 1524710000 is a reliable and efficient wire-to-board connector. It features a header with 8 positions and a pitch of 5.08mm, making it suitable for various applications. The connector is designed for soldering through-hole mounting and comes in a convenient box packaging. Trust the WEIDMULLER 1524710000 connector for secure and stable connections in your electronic projects.
Search Keywords:
1524710000
This product is discontinued, but still in stock
IN STOCK:
6
Can Ship immediately
You may purchase in-stock quantity up to 6
Minimum Order:
50
Available in less than min:
6
Multiple:
50
Quantity
Unit Price
Ext. Price
1
$2.431
$2.431
50
$2.210
$110.500
100
$2.070
$207.000
250
$1.980
$495.000
500
$1.930
$965.000
1,000
$1.820
$1,820.000
2,500
$1.780
$4,450.000
5,000
$1.750
$8,750.000
7,500
+
$1.710
$12,825.000
Product Guides
CUSTOMERS
ALSO BOUGHT
305-044-520-202
Card Edge Connector - 44 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thi...
1201M2S3CQE2
Miniature Slide Switch
1755794
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
2970015
Electronic Board Base, Plug-In Module Base Element, Polyamide
1527010000
Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box