1524760000
WeidmullerConn Wire to Board HDR 8 POS 5.08mm Solder ST Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1524760000
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued
The WEIDMULLER part 1524760000 is a high-quality wire-to-board connector featuring a durable and reliable design. This connector is equipped with 8 positions and a pitch of 5.08mm, making it suitable for various industrial applications. It is designed for secure soldering and easy installation with its through-hole mounting style. Additionally, this connector is housed in a sturdy box, ensuring protection and longevity. With its excellent connectivity and robust construction, the WEIDMULLER 1524760000 is the perfect choice for your wire-to-board connection needs.
Search Keywords:
1524760000
This product is discontinued, but still in stock
IN STOCK:
262
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.91
$29.100
100
$2.37
$237.000
250
$2.26
$565.000
500
$2.16
$1,080.000
1,000
$2.07
$2,070.000
2,500
$2.02
$5,050.000
5,000
$1.97
$9,850.000
7,500
+
$1.94
$14,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
34945
SPLICE,PG BUTT 12-10
282841-2
PCB Terminal Block - Header - Wire-to-Board - 2 Positions - 0.200" (5.08mm) Pitch - 30 to ...
BK/AGC-1/4-R
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass
BK/HRK-R
Fuse Holder 15A 32V In Line Wire Carton
MSS420004
Switch Slide 4PDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray