1524860000
WeidmullerConn Wire to Board HDR 9 POS 5.08mm Solder ST Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1524860000
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
9
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
100(Max) °C
Life Cycle:
Discontinued & Replaced
The WEIDMULLER part 1524860000 is a high-quality connector designed for wire to board connections. With a 9-position configuration, this connector has a pitch of 5.08mm, allowing for precise and reliable connections. The connector features solder terminals, ensuring a secure and long-lasting connection. It is designed for through-hole mounting and comes in a convenient box packaging. This connector is a versatile and essential component for various electronic applications.
Search Keywords:
1524860000
This product is discontinued, but still in stock
IN STOCK:
551
Can Ship immediately
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$2.25
$112.500
100
$1.99
$199.000
250
$1.84
$460.000
500
$1.80
$900.000
1,000
$1.76
$1,760.000
2,500
$1.73
$4,325.000
5,000
$1.71
$8,550.000
7,500
+
$1.68
$12,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
66WR25KLF
Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 5.08 X 11.93mm) Pin ...
SSL-LX3044ID
LED panel mount indicator - Red - 635nm - 30 mcd - 2 Pin - 4.6 x 3.2 mm
1723460000
PCB Plug-in Connector - For Use With WEIDMULLER Omnimate Terminal Blocks.
IF-6-12
Power Transformers 50\60 Hz, Laminated Transformer Encapsulated
1502460000
Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 10A Box