Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1526760000
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
5
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
12-22 AWG
Operating Temperature:
-25 to 100 °C
Life Cycle:
Discontinued
Conn Terminal Block SKT 5 POS 5.08mm Screw RA Cable Mount 15A Box
Search Keywords:
1526760000
This product is discontinued, but still in stock
IN STOCK:
20
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$7.60
$15.200
25
$5.64
$141.000
50
$5.35
$267.500
100
$4.42
$442.000
250
$4.25
$1,062.500
500
$3.93
$1,965.000
1,000
+
$3.73
$3,730.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5499913-4
A/L UNIV HDR 20P RA SHT LAT
5747844-4
09 MSFL RCPT RA 318 (IN,FM,BL)
5747832-6
09 MSFL PLUG RA 590 (SL,FM,BL)
770997-1
Rectangular Connector - Commercial MATE-N-LOK Series - 4 Contacts - Plug, 5.08 mm - Throug...
1757019
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...