Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1577570000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Jumper
Pitch:
N/A
Number of Contacts:
20
Conn Jumper M 20 POS Screw ST
Search Keywords:
1577570000
IN STOCK:
54
Ships today, if you order in
Manufacturer Stock:
69
can ship
12/9/24
On Order:
60
can ship 12/16/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$8.82
$88.200
30
$8.55
$256.500
50
$8.16
$408.000
100
$7.93
$793.000
250
$7.49
$1,872.500
500
$7.29
$3,645.000
1,000
+
$7.18
$7,180.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MPKES90B14
Switch Access Rotary Switch Round Knob
S-8301-8-R
Fuse Block 30A 300VDC/300VAC Screw Bolt
20308-84
Electromechanical Relay 120VAC 1.85KOhm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpos...
PFB0624GHE
Fan Tubeaxial - 24VDC - 60 x 60mm - Ball Bearing - 55.6 CFM (1.56m³/min) - 2 Wire Leads
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)