Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1599130000
RoHS:
Yes
HTS:
85366990
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
60
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Cable Mount
Pitch:
5.08 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder Lug
Operating Temperature:
-50 to 100 °C
Conn Shrouded Header HDR 2 POS 5.08mm Solder Lug ST Cable Mount Box
Search Keywords:
1599130000
IN STOCK:
560
Ships today, if you order in
Manufacturer Stock:
47
can ship
11/29/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
60
$1.256
$75.360
300
$1.020
$306.000
540
$0.975
$526.500
1,020
$0.933
$951.660
2,520
$0.895
$2,255.400
5,040
$0.871
$4,389.840
7,500
$0.858
$6,435.000
10,020
+
$0.845
$8,466.900
Product Guides