Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1601760000
RoHS:
Yes
HTS:
7415290000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Pack
Contact Type:
N/A
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount
Search Keywords:
1601760000
IN STOCK:
1,120
Can Ship immediately
Manufacturer Stock:
2,000
can ship
10/28/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
100
$1.059
$105.900
300
$0.843
$252.900
1,000
$0.682
$682.000
2,500
$0.608
$1,520.000
5,000
$0.602
$3,010.000
7,500
$0.596
$4,470.000
10,000
$0.590
$5,900.000
15,000
+
$0.584
$8,760.000
DOWNLOADS