1608520000
WeidmullerConn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1608520000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Feed-Through Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
23829
Maximum Voltage Rating:
6003826V
Maximum Current Rating:
25 A
Wire Size:
12-26 AWG
Operating Temperature:
-50 to 120 °C
The WEIDMULLER 1608520000 is a versatile Conn Feed-Through Terminal Block designed for DIN Rail installation. It features 2 positions and is capable of handling up to 25A of current. The terminal block is equipped with ST (Spring Technology) connectors, ensuring reliable and secure connections. This high-quality terminal block is suitable for various industrial applications and provides a convenient solution for organizing and connecting electrical wires.
Search Keywords:
1608520000
IN STOCK:
1,500
Can Ship immediately
Manufacturer Stock:
1,006
can ship
10/28/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
11/8/24
Quantity
Unit Price
Ext. Price
100
$1.045
$104.500
300
$0.995
$298.500
500
$0.950
$475.000
1,000
$0.896
$896.000
2,500
$0.881
$2,202.500
5,000
$0.816
$4,080.000
7,500
$0.807
$6,052.500
10,000
+
$0.799
$7,990.000
DOWNLOADS