1608620000
WeidmullerConn Feed-Through Terminal Block 2 POS ST T DIN Rail 36A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1608620000
RoHS:
Yes
HTS:
8536904000
COO:
RO
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
550 V
Maximum Current Rating:
36 A
Wire Size:
8-22 AWG
Operating Temperature:
-50 to 120 °C
The WEIDMULLER part 1608620000 is a high-quality Conn Feed-Through Terminal Block designed for use on DIN Rails. This 2-position terminal block can handle up to 36A of current, making it ideal for a wide range of industrial applications. With its ST connection, this terminal block provides a reliable and secure connection for your wiring needs. Upgrade your system with the WEIDMULLER 1608620000 for efficient and safe electrical connections.
Search Keywords:
1608620000
IN STOCK:
3,815
Can Ship immediately
Manufacturer Stock:
2,000
can ship
10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
50
$1.522
$76.100
250
$1.275
$318.750
500
$1.181
$590.500
1,000
$1.073
$1,073.000
2,500
$1.005
$2,512.500
5,000
$0.947
$4,735.000
7,500
$0.938
$7,035.000
10,000
+
$0.928
$9,280.000
CUSTOMERS
ALSO BOUGHT
E68-40A
Panel Mount Push Button - Momentary - SPDT - 0.1A@125/250 VAC - Quick Connect - UL
VX-55-1A3
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 5A 250VAC 0.59N Screw Mount Sol...
280-402
Jumper - insulated - gray
1608670000
Conn Terminal Block 2 POS Screw ST T DIN Rail
8R4006A16M005
Cable Assembly Micro-C 22AWG