help desk software
DATA SHEET

1608650000

Weidmuller

Conn Terminal Block 3 POS Screw T DIN Rail .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1608650000
RoHS:
Yes
HTS:
85369010
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
N/A
Number of Circuits:
33829
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
-50 to 120 °C
The WEIDMULLER part number 1608650000 is a compact and versatile Conn Terminal Block designed for easy and secure wire connections. With 3 positions and screw-type terminals, it ensures a reliable and efficient electrical connection. This terminal block is specifically designed for DIN rail mounting, making it ideal for applications in industrial and automation environments.
Search Keywords:
1608650000
IN STOCK: 347
Ships today, if you order in
Manufacturer Stock:
2,000   can ship 12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$4.03
$201.500
100
$3.85
$385.000
250
$3.74
$935.000
500
$3.53
$1,765.000
1,000
$3.44
$3,440.000
2,500
$3.35
$8,375.000
5,000
$3.30
$16,500.000
7,500 +
$3.25
$24,375.000
Tools/3D Models
Product Guides