Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1608670000
RoHS:
Yes
HTS:
85369010
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
8-22 AWG
Operating Temperature:
-50 to 120 °C
Conn Terminal Block 2 POS Screw ST T DIN Rail
Search Keywords:
1608670000
IN STOCK:
40
Can Ship immediately
Manufacturer Stock:
2,000
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
5
$6.62
$33.100
25
$5.09
$127.250
100
$5.01
$501.000
250
$4.93
$1,232.500
500
$4.42
$2,210.000
1,000
$4.35
$4,350.000
2,500
$4.29
$10,725.000
5,000
+
$4.22
$21,100.000
DOWNLOADS