Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1608830000
RoHS:
Yes
HTS:
85389099
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
50
Type:
End Plate/Intermediate Plate3365
Dimension:
65 x 2 x 373362mm
Operating Temperature:
-50 to 120 °C
Connector Accessories End Plate/Intermediate Plate Straight
Search Keywords:
1608830000
IN STOCK:
993
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
50
$0.850
$42.500
250
$0.691
$172.750
500
$0.680
$340.000
1,000
$0.660
$660.000
2,500
$0.605
$1,512.500
5,000
$0.596
$2,980.000
7,500
$0.587
$4,402.500
10,000
+
$0.579
$5,790.000
Product Guides
CUSTOMERS
ALSO BOUGHT
320569
TERMINAL,PIDG R 12-10 1/4
1632050000
DIN Rail Mount Terminal Block - 2 Positions - 26 AWG - 10 AWG - 6 mm² - Clamp - 33 A.
1632080000
Conn Terminal Block 2 POS ST T DIN Rail
1632090000
Accessory - ZDU/ZPE 4 Series DIN Rail Mount Terminal Blocks - End Plate - Z Series.
1748660000
Connector Accessories End Plate/Intermediate Plate Straight