Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1608990000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Cross Jumper3636
Pitch:
6.1 mm
Number of Contacts:
6
Maximum Current Rating:
32 A
Operating Temperature:
-60 to 130 °C
Conn Cross Jumper PL 6 POS 6.1mm ST
Search Keywords:
1608990000
IN STOCK:
0
Manufacturer Stock:
40
can ship
11/29/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
20
$3.35
$67.000
60
$2.72
$163.200
260
$2.60
$676.000
500
$2.49
$1,245.000
1,000
$2.39
$2,390.000
2,500
$2.32
$5,800.000
5,000
$2.26
$11,300.000
7,500
+
$2.23
$16,725.000
Product Guides