help desk software
DATA SHEET

1609801686

Weidmuller

Connector Accessories Connector Marker Straight

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1609801686
RoHS:
Yes
HTS:
39269097
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Connector Marker
Dimension:
5 x 5 mm
Operating Temperature:
-40 to 100 °C
Connector Accessories Connector Marker Straight
Search Keywords:
1609801686
IN STOCK: 7,000
Ships today, if you order in
Manufacturer Stock:
2,000   can ship 11/29/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0654
$65.400
3,000
$0.0515
$154.500
8,000
$0.0493
$394.400
25,000
$0.0479
$1,197.500
50,000
$0.0466
$2,330.000
100,000
$0.0447
$4,470.000
150,000
$0.0441
$6,615.000
250,000 +
$0.0434
$10,850.000
Tools/3D Models
Product Guides