Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1614170000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
5
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
-25 to 100 °C
Conn Shrouded Header HDR 5 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords:
1614170000
IN STOCK:
500
Can Ship immediately
Manufacturer Stock:
2,000
can ship
11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
22 Weeks
can ship
4/18/25
Quantity
Unit Price
Ext. Price
50
$1.463
$73.150
250
$1.189
$297.250
500
$1.136
$568.000
1,000
$1.087
$1,087.000
2,500
$1.042
$2,605.000
5,000
$1.015
$5,075.000
7,500
$0.999
$7,492.500
10,000
+
$0.984
$9,840.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1757019
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
02-06-1103
Contact SKT Crimp ST Cable Mount 18-24AWG Bag
350690-1
Power Contact - Pin - 24 to 18 AWG (.2 to .8 mm²) Wire Size - 600 VAC - Tin Contact Finish...
ECA-1HHG100
Electrolytic Aluminum Capacitor - 10 µF - 50 V - 20% - 5 X 11mm - Radial - 2 mm - 39 mA - ...
EI1202NPOSS
IND PROX STEEL M12 NPN NO CAB