1614180000
WeidmullerConn Shrouded Header HDR 8 POS 3.5mm Solder RA Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1614180000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
-25 to 100 °C
The WEIDMULLER part 1614180000 is a Conn Shrouded Header that is designed for use in electronic applications. With 8 positions and a pitch of 3.5mm, this connector is perfect for soldering and offers a right-angle through-hole box configuration. The shrouded header ensures secure and reliable connections for your circuits.
Search Keywords:
1614180000
IN STOCK:
2,085
Can Ship immediately
Manufacturer Stock:
2,000
can ship
11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
50
$1.97
$98.500
250
$1.82
$455.000
500
$1.77
$885.000
1,000
$1.67
$1,670.000
2,500
$1.63
$4,075.000
5,000
$1.58
$7,900.000
7,500
$1.56
$11,700.000
10,000
+
$1.54
$15,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
333E
Clip For Use With L21AA01 Series.
SSF-LXH303GD
LED Uni-Color Green 565nm 2-Pin
1757022
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1786187
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1615490000
Conn Shrouded Header HDR 12 POS 3.5mm Solder RA Thru-Hole Box