1614250000
WeidmullerConn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1614250000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
-25 to 100 °C
The WEIDMULLER part 1614250000 is a Conn Shrouded Header, designed for high-performance and reliability. It features 8 positions and a 3.5mm pitch, making it suitable for various applications. With solder termination and convenient through-hole mounting, this header ensures a secure and stable connection. The compact design makes it ideal for space-constrained environments. Trust WEIDMULLER for superior quality components.
Search Keywords:
1614250000
IN STOCK:
473
Ships today, if you order in
Manufacturer Stock:
50
can ship
11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
50
$1.89
$94.500
250
$1.76
$440.000
500
$1.71
$855.000
1,000
$1.62
$1,620.000
2,500
$1.58
$3,950.000
5,000
$1.55
$7,750.000
7,500
$1.52
$11,400.000
10,000
+
$1.50
$15,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SSL-LX5093SRC/DV
LED Uni-Color Red 660nm 2-Pin T-1 3/4
1615690000
Conn Terminal Block SKT 4 POS 3.5mm Screw RA Cable Mount 10A Box
1616030000
Conn Shrouded Header (4 Sides) HDR 4 POS 3.5mm Solder ST Thru-Hole Box
GST220A24-R7B
AC/DC Adapter - Desktop - 221 Watts: 24V @ 9.2A - IEC C320-C14 Inlet.
1597450000
Conn Terminal Block SKT 11 POS 3.5mm Screw RA Cable Mount 10A Box