Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1615430000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
-25 to 100 °C
Conn Shrouded Header HDR 4 POS 3.5mm Solder RA Thru-Hole
Search Keywords:
1615430000
IN STOCK:
800
Can Ship immediately
Manufacturer Stock:
2,000
can ship
11/29/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
can ship
4/18/25
Quantity
Unit Price
Ext. Price
100
$0.945
$94.500
300
$0.917
$275.100
500
$0.879
$439.500
1,000
$0.844
$844.000
2,500
$0.812
$2,030.000
5,000
$0.792
$3,960.000
7,500
$0.780
$5,850.000
10,000
+
$0.768
$7,680.000
Product Guides
CUSTOMERS
ALSO BOUGHT
9001-05-02
RELAY COTO STANDARD CD REV.00 BOM/MFG. Q 07/07
5103310-5
A/L LOW PRO HDR 20P RA BLACK
1615690000
Conn Terminal Block SKT 4 POS 3.5mm Screw RA Cable Mount 10A Box
SSL-LX2573GD
LED Uni-Color Green 565nm 2-Pin Bulk
1727910000
1727910000 - Weidmuller PCB Components S2L 3.50/22/90G 3.5SN OR BX Sold in a pack of 42