Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1615440000
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
-25 to 100 °C
Conn Shrouded Header (4 Sides) HDR 6 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords:
1615440000
IN STOCK:
500
Can Ship immediately
Manufacturer Stock:
2,000
can ship
10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
22 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
50
$1.403
$70.150
250
$1.340
$335.000
500
$1.216
$608.000
1,000
$1.181
$1,181.000
2,500
$1.169
$2,922.500
5,000
$1.132
$5,660.000
7,500
$1.120
$8,400.000
10,000
+
$1.109
$11,090.000
DOWNLOADS