1615470000
WeidmullerConn Shrouded Header HDR 10 POS 3.5mm Solder RA Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1615470000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
-25 to 100 °C
The WEIDMULLER part 1615470000 is a shrouded header connector with 10 pins and a pitch of 3.5mm. This connector is designed for soldering onto a printed circuit board and features a right angle orientation for easy installation. The connector is housed in a sturdy box for added protection and durability. Perfect for a variety of electronic applications, this connector ensures reliable and secure connections for your devices.
Search Keywords:
1615470000
IN STOCK:
750
Can Ship immediately
Manufacturer Stock:
2,000
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
22 Weeks
can ship
4/28/25
Quantity
Unit Price
Ext. Price
50
$2.46
$123.000
100
$2.38
$238.000
250
$2.27
$567.500
500
$2.18
$1,090.000
1,000
$2.09
$2,090.000
2,500
$2.03
$5,075.000
5,000
$1.98
$9,900.000
7,500
+
$1.95
$14,625.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-5102321-0
A/L UNIV HDR 50P VERT LG LAT B
A6T-1104
Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube
5535090-4
ASSEMBLY,RECEPTACLE,EUROCARD,T
TSW-105-14-G-S
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Bag
1615710000
Conn Terminal Block SKT 9 POS 3.5mm Screw RA Cable Mount 10A Box