Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1615730000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
42
Type:
Terminal Block3837
Mounting:
Cable Mount3828
Gender:
SKT3821
Termination Method:
Screw3836
Pitch:
3.5 mm
Number of Circuits:
123829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
10 A
Wire Size:
14-28 AWG
Operating Temperature:
-50 to 100 °C
Conn Terminal Block SKT 12 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords:
1615730000
IN STOCK:
26
Can Ship immediately
Manufacturer Stock:
15
can ship
12/9/24
On Order:
126
can ship 12/23/24
Minimum Order:
5
Factory Lead-Time
22 Weeks
can ship
4/25/25
Quantity
Unit Price
Ext. Price
5
$8.97
$44.850
42
$8.13
$341.460
84
$7.77
$652.680
126
$7.54
$950.040
252
$7.13
$1,796.760
504
$6.94
$3,497.760
1,008
+
$6.84
$6,894.720
Product Guides
CUSTOMERS
ALSO BOUGHT
33E01
Contact Blocks N.C. SPST Screw
33E10
Contact Blocks N.O. SPST Screw
1757116
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
L21MA03
22mm Black 3 Position Maintained Selector Switch Chrome Bezel
1615490000
Conn Shrouded Header HDR 12 POS 3.5mm Solder RA Thru-Hole Box