Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1615770000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
30
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Screw
Pitch:
3.5 mm
Number of Circuits:
16
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
14-28 AWG
Operating Temperature:
-50 to 100 °C
Conn Terminal Block SKT 16 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords:
1615770000
IN STOCK:
77
Can Ship immediately
Manufacturer Stock:
2,000
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
22 Weeks
can ship
4/28/25
Quantity
Unit Price
Ext. Price
5
$11.97
$59.850
30
$10.84
$325.200
60
$10.36
$621.600
120
$9.91
$1,189.200
270
$9.51
$2,567.700
510
$9.25
$4,717.500
1,020
+
$9.11
$9,292.200
Product Guides