Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1616030000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Shrouded Header (4 Sides)
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
-25 to 100 °C
Conn Shrouded Header (4 Sides) HDR 4 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords:
1616030000
IN STOCK:
781
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
11/29/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
can ship
4/18/25
Quantity
Unit Price
Ext. Price
100
$0.982
$98.200
300
$0.952
$285.600
500
$0.909
$454.500
1,000
$0.870
$870.000
2,500
$0.834
$2,085.000
5,000
$0.812
$4,060.000
7,500
$0.800
$6,000.000
10,000
+
$0.788
$7,880.000
Product Guides