Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1616400000
RoHS:
Yes
HTS:
85361050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
50
Type:
DIN Rail Fused3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
13829
Maximum Voltage Rating:
6003826V
Maximum Current Rating:
10 A
Wire Size:
12-26 AWG
Operating Temperature:
-50 to 120 °C
Conn DIN Rail Fused 2 POS ST T DIN Rail 10A
Search Keywords:
1616400000
IN STOCK:
570
Can Ship immediately
Manufacturer Stock:
2,000
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
5
$6.99
$34.950
25
$5.86
$146.500
100
$5.43
$543.000
250
$5.19
$1,297.500
500
$4.98
$2,490.000
1,000
$4.51
$4,510.000
2,500
$4.16
$10,400.000
5,000
+
$4.09
$20,450.000
CUSTOMERS
ALSO BOUGHT
1608540000
DIN Rail Mount Terminal Block - 3 Positions - 30 AWG - 12 AWG - 4 mm² - Clamp - 24 A.
0522761032
DEK 5 GW L. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190...
0178100000
TSTW 5/M5. General accessories, Mounting rail support, Steel, 72 mm GTIN (EAN): 4008190059...
0522761034
DEK 5 GW N. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190...
7904180000
Conn Feed-Through Modular Terminal Block 3 POS T DIN Rail 33A