Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1627130000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
60
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
Pin
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
Conn Terminal Block PIN 6 POS 5.08mm Screw RA Cable Mount 14A Box
Search Keywords:
1627130000
IN STOCK:
155
Ships today, if you order in
Manufacturer Stock:
20
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5
$5.25
$26.250
60
$4.26
$255.600
120
$4.07
$488.400
300
$3.90
$1,170.000
540
$3.74
$2,019.600
1,020
$3.64
$3,712.800
2,520
$3.54
$8,920.800
5,040
+
$3.49
$17,589.600
Product Guides