help desk software

163431

Weidmuller

Conn Shrouded Header M 12 POS 3.5mm Solder RA Thru-Hole Box

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
163431
RoHS:
Yes
HTS:
85366990
COO:
RO
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
M
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
12
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Shrouded Header M 12 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords:
163431
IN STOCK: 25
Can Ship immediately
You may purchase in-stock quantity up to 25
Minimum Order:
50
Available in less than min:
25
Multiple:
50
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4.609
$4.609
50
$4.190
$209.500
100
$4.010
$401.000
250
$3.910
$977.500
500
$3.710
$1,855.000
1,000
$3.620
$3,620.000
2,500
$3.530
$8,825.000
5,000
$3.480
$17,400.000
7,500 +
$3.420
$25,650.000
DOWNLOADS