1638630000
WeidmullerConn Terminal Block SKT 10 POS 3.5mm Screw ST Cable Mount 8A Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1638630000
RoHS:
Yes
HTS:
85366990
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
48
Type:
Terminal Block3837
Mounting:
Cable Mount3828
Gender:
SKT3821
Termination Method:
Screw3836
Pitch:
3.5 mm
Number of Circuits:
103829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
8 A
Wire Size:
14-28 AWG
Operating Temperature:
-50 to 100 °C
The WEIDMULLER part 1638630000 is a high-quality terminal block designed for secure and reliable electrical connections. It features 10 positions with a spacing of 3.5mm, allowing for the termination of multiple wires. The terminal block is equipped with screw terminals for easy and convenient installation. It can handle a maximum current of 8A, making it suitable for a wide range of applications. The cable mount design ensures a secure connection and the terminal block comes in a compact box shape, ensuring space-saving installation. This WEIDMULLER terminal block is a dependable solution for connecting wires in various industrial and commercial settings.
Search Keywords:
1638630000
IN STOCK:
0
On Order:
96
can ship 11/4/24
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$7.02
$35.100
48
$5.68
$272.640
96
$5.47
$525.120
144
$5.32
$766.080
288
$5.17
$1,488.960
528
$5.10
$2,692.800
1,008
$5.02
$5,060.160
2,544
+
$4.94
$12,567.360
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1658641-1
D Sub Connector Housing - 50 Positions - D Sub - DD - AMPLIMITE HDP-20 Series - Plug - Met...
1-480705-1
06P UMNL CAP HSG BRN
748364-1
Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
222-412/VE00-2500
Conn Terminal Block F 2 POS 20A Bulk
1608800000
Accessory - ZDU 2.5/4AN - ZSI - ZSI - ZTR - ZPE Series Terminal Blocks - End Plate - Z Ser...