help desk software
DATA SHEET

1639300000

Weidmuller

Conn Terminal Block SKT 8 POS 3.5mm Screw ST Cable Mount 8A Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1639300000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
54
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Screw
Pitch:
3.5 mm
Number of Circuits:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
8 A
Wire Size:
14-28 AWG
Operating Temperature:
-50 to 100 °C
Conn Terminal Block SKT 8 POS 3.5mm Screw ST Cable Mount 8A Box
Search Keywords:
1639300000
IN STOCK: 34
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.39
$36.950
25
$6.20
$155.000
54
$6.01
$324.540
108
$5.74
$619.920
270
$5.27
$1,422.900
540
$5.19
$2,802.600
1,026
$5.11
$5,242.860
2,538 +
$4.99
$12,664.620
Tools/3D Models
Product Guides