Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1651520000
RoHS:
Yes
HTS:
74152900
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Contact Type:
Machined3468
Gender:
PIN3470
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy3465
Contact Plating:
Silver3466
Maximum Current Rating:
N/A
Termination Method:
Crimp3483
The WEIDMULLER part 1651520000 is a Contact PIN designed for crimping onto cables for secure and reliable connections. This part is cable mounted, making it easy to install and ensuring a stable connection. Ideal for a variety of industrial applications, this Contact PIN is a high-quality component designed for long-lasting performance.
Search Keywords:
1651520000
IN STOCK:
1,000
Can Ship immediately
Manufacturer Stock:
2,000
can ship
11/29/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
100
$0.6920
$69.200
300
$0.5694
$170.820
1,000
$0.5456
$545.600
2,500
$0.5170
$1,292.500
5,000
$0.5038
$2,519.000
7,500
$0.4914
$3,685.500
10,000
$0.4840
$4,840.000
15,000
+
$0.4768
$7,152.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1203900000
Conn Heavy-Duty Rectangular M 10Signal/1Ground POS Screw ST Panel Mount
1204100000
Conn Heavy-Duty Rectangular F 10Signal/1Ground POS Screw ST Panel Mount
1205000000
Connector Accessories Housing Straight Die Cast Aluminum Gray Powder
1651550000
Contact PIN Crimp ST Cable Mount
1651570000
Contact SKT Crimp ST Cable Mount 22-26AWG