Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1651550000
RoHS:
Yes
HTS:
74152900
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Contact Type:
Machined3468
Gender:
PIN3470
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy3465
Contact Plating:
Silver3466
Maximum Current Rating:
N/A
Termination Method:
Crimp3483
Contact PIN Crimp ST Cable Mount
Search Keywords:
1651550000
IN STOCK:
600
Can Ship immediately
Manufacturer Stock:
2,000
can ship
11/29/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
100
$0.6920
$69.200
300
$0.5694
$170.820
1,000
$0.5456
$545.600
2,500
$0.5170
$1,292.500
5,000
$0.5038
$2,519.000
7,500
$0.4914
$3,685.500
10,000
$0.4840
$4,840.000
15,000
+
$0.4768
$7,152.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1203900000
Conn Heavy-Duty Rectangular M 10Signal/1Ground POS Screw ST Panel Mount
1204100000
Conn Heavy-Duty Rectangular F 10Signal/1Ground POS Screw ST Panel Mount
1205000000
Connector Accessories Housing Straight Die Cast Aluminum Gray Powder
1651520000
Contact PIN Crimp ST Cable Mount
1651570000
Contact SKT Crimp ST Cable Mount 22-26AWG