Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1651560000
RoHS:
Yes
HTS:
74152900
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Contact Type:
Machined3468
Gender:
PIN3470
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy3465
Contact Plating:
Silver3466
Maximum Current Rating:
N/A
Termination Method:
Crimp3483
Contact PIN Crimp ST Cable Mount
Search Keywords:
1651560000
IN STOCK:
0
Manufacturer Stock:
1,400
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
100
$0.888
$88.800
300
$0.770
$231.000
1,000
$0.628
$628.000
2,500
$0.598
$1,495.000
5,000
$0.576
$2,880.000
7,500
$0.567
$4,252.500
10,000
$0.559
$5,590.000
15,000
+
$0.550
$8,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1651610000
Contact SKT Crimp ST Cable Mount 14AWG
1651600000
Contact SKT Crimp ST Cable Mount 16AWG
1682290000
Contact F Crimp ST Cable Mount 9AWG
1651650000
Contact PIN Crimp ST Cable Mount
1TL1-7
TL Series Single Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mi...